Parametric results for: RNCF0603ATW412R under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: rncf0603atw412r
Select parts from the table below to compare.
Compare
Compare
RNCF0603ATW412R
SEI Stackpole Electronics Inc
Check for Price Buy Yes Active 412 Ω 0.05 % 100 mW 0603 SURFACE MOUNT SMT 2 ppm/°C FIXED RESISTOR THIN FILM ULTRA PRECISION 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm CHIP Compliant EAR99 8533.21.00.30