Filter Your Search
1 - 1 of 1 results
|
|
RNCF0603CTD412R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 412 Ω | 0.25 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1.6 mm | 800 µm | Compliant | EAR99 | 8533.21.00.30 |