Parametric results for: RNCF1206BTS412R under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: rncf1206bts412r
Select parts from the table below to compare.
Compare
Compare
RNCF1206BTS412R
SEI Stackpole Electronics Inc
Check for Price Yes Active 412 Ω 0.1 % 250 mW 1206 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.05 mm 1.55 mm CHIP Compliant EAR99 8533.21.00.30