Filter Your Search
1 - 1 of 1 results
|
|
RNCF2512AKD412R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 412 Ω | 0.05 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.3 mm | 3.1 mm | SMT, 2512 | Compliant | EAR99 | 8533.21.00.30 |