Parametric results for: RNCH0603CKE412R under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: rnch0603cke412r
Select parts from the table below to compare.
Compare
Compare
RNCH0603CKE412R
SEI Stackpole Electronics Inc
Check for Price Yes Active 412 Ω 0.25 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm CHIP Compliant EAR99 8533.21.00.30