Parametric results for: RNCS0402BTE412R-AS under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: rncs0402bte412r-as
Select parts from the table below to compare.
Compare
Compare
RNCS0402BTE412R-AS
SEI Stackpole Electronics Inc
Check for Price Yes Active 412 Ω 0.1 % 63 mW 0402 SURFACE MOUNT SMT FIXED RESISTOR THIN FILM ANTI-SULFUR; HIGH PRECISION 70 °C YES 50 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 500 µm CHIP Compliant EAR99 8533.21.00.30