Parametric results for: RNCS0805BTC412R under Fixed Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
Manufacturer Part Number: rncs0805btc412r
Select parts from the table below to compare.
Compare
Compare
RNCS0805BTC412R-AS
SEI Stackpole Electronics Inc
Check for Price Yes Active 412 Ω 0.1 % 125 mW 0805 SURFACE MOUNT SMT FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 150 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH WRAPAROUND 550 µm 2 mm 1.25 mm CHIP Compliant EAR99 8533.21.00.30
RNCS0805BTC412R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 412 Ω 0.1 % 100 mW 0805 SURFACE MOUNT SMT FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 100 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm CHIP Compliant EAR99 8533.21.00.30