Filter Your Search
1 - 1 of 1 results
|
|
RNCS0805CTT412R-AS
SEI Stackpole Electronics Inc
|
Check for Price Buy | Yes | Active | 412 Ω | 0.25 % | 125 mW | 0805 | SURFACE MOUNT | SMT | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 150 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |