Filter Your Search
1 - 2 of 2 results
|
|
PRNF12FBE412R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 412 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | Matte Tin (Sn) | WIRE | 650 µm | 28 mm | 2.75 mm | 8.75 mm | Compliant | EAR99 | 8533.21.00.90 | ||||
|
|
RNF12FBE412R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 412 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL FILM | FLAME PROOF; PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Rectangular | 2 | BULK | WIRE | 650 µm | 28 mm | 2.75 mm | 8.75 mm | Compliant | EAR99 | 8533.21.00.90 | AXIAL LEADED |