Parametric results for: RNF14BAE412R under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: rnf14bae412r
Select parts from the table below to compare.
Compare
Compare
RNF14BAE412R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 412 Ω 0.1 % 250 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 250 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK MATTE TIN WIRE 560 µm 2.35 mm 6.35 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
PRNF14BAE412R
SEI Stackpole Electronics Inc
Check for Price Yes Active 412 Ω 0.1 % 250 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 250 V e3 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK Matte Tin (Sn) WIRE 560 µm 2.35 mm 6.35 mm Compliant EAR99 8533.21.00.90