Filter Your Search
1 - 1 of 1 results
|
|
RNF18DAC412R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 412 Ω | 0.5 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | MATTE TIN | WIRE | 450 µm | 1.8 mm | 3.3 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 |