Parametric results for: RNF18DTC412R under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: rnf18dtc412r
Select parts from the table below to compare.
Compare
Compare
PRNF18DTC412R
SEI Stackpole Electronics Inc
Check for Price Yes Active 412 Ω 0.5 % 125 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 200 V e3 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE TR, 12 INCH Matte Tin (Sn) WIRE 450 µm 1.8 mm 3.3 mm Compliant EAR99 8533.21.00.90
RNF18DTC412R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 412 Ω 0.5 % 125 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 200 V e3 155 °C -55 °C Tubular 2 TR, 12 INCH MATTE TIN WIRE 450 µm 1.8 mm 3.3 mm Compliant EAR99 8533.21.00.90 AXIAL LEADED