Filter Your Search
1 - 2 of 2 results
|
|
PRNF18DTD412R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 412 Ω | 0.5 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 450 µm | 1.8 mm | 3.3 mm | Compliant | EAR99 | 8533.21.00.90 | ||||
|
|
RNF18DTD412R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 412 Ω | 0.5 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Tubular | 2 | TR, 12 INCH | MATTE TIN | WIRE | 450 µm | 1.8 mm | 3.3 mm | Compliant | EAR99 | 8533.21.00.90 | AXIAL LEADED |