Filter Your Search
1 - 1 of 1 results
|
|
RNS1DBL412R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 412 Ω | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 550 µm | 28 mm | 2.4 mm | 6 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 |