Parametric results for: RNS1FBE412R under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: rns1fbe412r
Select parts from the table below to compare.
Compare
Compare
RNS1FBE412R
SEI Stackpole Electronics Inc
Check for Price Buy Yes Yes Obsolete 412 Ω 1 % 1 W THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF 70 °C NO 350 V e3 155 °C -55 °C Flame Retardant 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE 560 µm 28 mm 2.3 mm 6.5 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.90