Parametric results for: RP73C1E412RBTG under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: rp73c1e412rbtg
Select parts from the table below to compare.
Compare
Compare
RP73C1E412RBTG
TE Connectivity
Check for Price Yes Active 412 Ω 0.1 % 63 mW 0402 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 25 V e3 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 500 µm CHIP Unknown EAR99 8533.21.00.30