Filter Your Search
1 - 1 of 1 results
|
|
RP73C2A412RBTDG
TE Connectivity
|
Check for Price | Yes | Obsolete | 412 Ω | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 150 V | MIL-STD-202 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 |