Filter Your Search
1 - 1 of 1 results
|
|
RP73D2B412RBTDF
TE Connectivity
|
$51.3243 | Yes | Active | 412 Ω | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | 3.05mm x 1.55mm x .55mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |