Parametric results for: RP73G1E412RATD under Thin Film Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: rp73g1e412ratd
Select parts from the table below to compare.
Compare
Compare
RP73G1E412RATD
TE Connectivity
Check for Price Yes Active 412 Ω 0.05 % 63 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 25 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 500 µm CHIP Unknown EAR99 8533.21.00.30
RP73G1E412RATDG
TE Connectivity
Check for Price Yes Obsolete 412 Ω 0.05 % 63 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 25 V MIL-STD-202 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 300 µm 1 mm 500 µm CHIP Unknown EAR99 8533.21.00.30
RP73G1E412RATDF
TE Connectivity
Check for Price Yes Active 412 Ω 0.05 % 63 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 25 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 500 µm CHIP Unknown EAR99 8533.21.00.30