Filter Your Search
1 - 1 of 1 results
|
|
RP73G2H412RBTDF
TE Connectivity
|
Check for Price | Yes | Yes | Active | 412 Ω | 0.1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 550 µm | 4.9 mm | 2.4 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 |