Parametric results for: RP73PG1E412RBTD under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: rp73pg1e412rbtd
Select parts from the table below to compare.
Compare
Compare
RP73PG1E412RBTD
TE Connectivity
Check for Price Active 412 Ω 0.1 % 100 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 500 µm CHIP Unknown EAR99 8533.21.00.30
RP73PG1E412RBTDF
TE Connectivity
Check for Price Active 412 Ω 0.1 % 100 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 500 µm CHIP Unknown EAR99 8533.21.00.30