Filter Your Search
1 - 1 of 1 results
|
|
RPC63243JB
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 24 kΩ | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | BULK | Tin (Sn) | WRAPAROUND | 550 µm | 6.3 mm | 3.2 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |