Parametric results for: RPCA2512FT412R under Fixed Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
-
-
Manufacturer Part Number: rpca2512ft412r
Select parts from the table below to compare.
Compare
Compare
RPCA2512FT412R
SEI Stackpole Electronics Inc
Check for Price Yes Active 412 Ω 1 % 1.5 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 500 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.35 mm 3.1 mm CHIP Compliant EAR99 8533.21.00.30
RPCA2512FT412R-HP
SEI Stackpole Electronics Inc
Check for Price Yes Active 412 Ω 1 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 500 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 6.35 mm 3.15 mm CHIP Compliant EAR99 8533.21.00.30