Parametric results for: RPG2C under Other Relays

Filter Your Search

1 - 10 of 28 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: rpg2c
Select parts from the table below to compare.
Compare
Compare
RPG2CA110
Adam Technologies Inc
Check for Price Buy Obsolete 110 V 25.2 kΩ 12 A 250 V 100000 Cycle(s) DPDT LATCHED DC 77 V 11 V 12A@250VAC 50 mΩ Random 1 GΩ 15 ms 8 ms CSA; UL -40 °C 85 °C AC Silver Alloy 5 2 FORM C SOLDER 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm EAR99
RPG2CA60
Adam Technologies Inc
Check for Price Buy Obsolete 60 V 7.5 kΩ 12 A 250 V 100000 Cycle(s) DPDT LATCHED DC 42 V 6 V 12A@250VAC 50 mΩ Random 1 GΩ 15 ms 8 ms CSA; UL -40 °C 85 °C AC Silver Alloy 5 2 FORM C SOLDER 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm EAR99
RPG2CB6
Adam Technologies Inc
Check for Price Buy Obsolete 6 V 90 Ω 12 A 250 V 100000 Cycle(s) DPDT LATCHED DC 4.2 V 600 mV 12A@250VAC 50 mΩ Random 1 GΩ 15 ms 8 ms CSA; UL -40 °C 85 °C AC Silver Alloy 5 2 FORM C SOLDER 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm EAR99
RPG2CD6
Adam Technologies Inc
Check for Price Buy Obsolete 6 V 90 Ω 8 A 250 V 100000 Cycle(s) DPDT LATCHED DC 4.2 V 600 mV 8A@250VAC 50 mΩ Random 1 GΩ 15 ms 8 ms CSA; UL -40 °C 85 °C AC Silver Alloy 8 2 FORM C SOLDER 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm EAR99
RPG2CC60
Adam Technologies Inc
Check for Price Buy Obsolete 60 V 7.5 kΩ 16 A 250 V 100000 Cycle(s) DPDT LATCHED DC 42 V 6 V 16A@250VAC 50 mΩ Random 1 GΩ 15 ms 8 ms CSA; UL -40 °C 85 °C AC Silver Alloy 8 2 FORM C SOLDER 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm EAR99
RPG2CD60
Adam Technologies Inc
Check for Price Buy Obsolete 60 V 7.5 kΩ 8 A 250 V 100000 Cycle(s) DPDT LATCHED DC 42 V 6 V 8A@250VAC 50 mΩ Random 1 GΩ 15 ms 8 ms CSA; UL -40 °C 85 °C AC Silver Alloy 8 2 FORM C SOLDER 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm EAR99
RPG2CA48
Adam Technologies Inc
Check for Price Buy Obsolete 48 V 5.76 kΩ 12 A 250 V 100000 Cycle(s) DPDT LATCHED DC 33.6 V 4.8 V 12A@250VAC 50 mΩ Random 1 GΩ 15 ms 8 ms CSA; UL -40 °C 85 °C AC Silver Alloy 5 2 FORM C SOLDER 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm EAR99
RPG2CD24
Adam Technologies Inc
Check for Price Buy Obsolete 24 V 1.44 kΩ 8 A 250 V 100000 Cycle(s) DPDT LATCHED DC 16.8 V 2.4 V 8A@250VAC 50 mΩ Random 1 GΩ 15 ms 8 ms CSA; UL -40 °C 85 °C AC Silver Alloy 8 2 FORM C SOLDER 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm EAR99
RPG2CD48
Adam Technologies Inc
Check for Price Buy Obsolete 48 V 5.76 kΩ 8 A 250 V 100000 Cycle(s) DPDT LATCHED DC 33.6 V 4.8 V 8A@250VAC 50 mΩ Random 1 GΩ 15 ms 8 ms CSA; UL -40 °C 85 °C AC Silver Alloy 8 2 FORM C SOLDER 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm EAR99
RPG2CC12
Adam Technologies Inc
Check for Price Buy Obsolete 12 V 360 Ω 16 A 250 V 100000 Cycle(s) DPDT LATCHED DC 8.4 V 1.2 V 16A@250VAC 50 mΩ Random 1 GΩ 15 ms 8 ms CSA; UL -40 °C 85 °C AC Silver Alloy 8 2 FORM C SOLDER 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm EAR99