Parametric results for: RQ73C1E412RBTDF under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: rq73c1e412rbtdf
Select parts from the table below to compare.
Compare
Compare
RQ73C1E412RBTDF
TE Connectivity
$0.1784 Yes Obsolete 412 Ω 0.1 % 63 mW 0402 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION 85 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 500 µm 1mm x .5mm x .3mm CHIP Compliant EAR99 8533.21.00.30