Filter Your Search
1 - 5 of 5 results
|
RR0306P151D-C
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Yes | Active | 150 Ω | 0.5 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 15 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 229 µm | 610 µm | 305 µm | THIN FILM TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||
|
RR0306-P-151-D
Cyntec Co Ltd
|
Check for Price | Obsolete | 150 Ω | 0.5 % | 50 mW | 0201 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | RR0306 | RR0306 | 15 V | 125 °C | -55 °C | Chip | 2 | TR | 230 µm | 600 µm | 300 µm | CYNTEC CO LTD | SMT, 0201 | unknown | EAR99 | |||||||||||
|
RR0306P-151-D-C
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Yes | Active | 150 Ω | 0.5 % | 50 mW | 0201 | SURFACE MOUNT | FIXED RESISTOR | THIN FILM | RR | YES | 15 V | e3 | 125 °C | -55 °C | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WRAPAROUND | THIN FILM TECHNOLOGY CORP | , 0201 | compliant | ||||||||||||
|
RR0306P-151-D
Thin Film Technology Corp (TFT)
|
Check for Price | No | Obsolete | 150 Ω | 0.5 % | 50 mW | 0201 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 15 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | THIN FILM TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
RR0306P151DT5
Susumu Co Ltd
|
Check for Price | Obsolete | 150 Ω | 50 mW | 0201 | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 15 V | Chip | 2 | TR | 230 µm | 600 µm | 300 µm | SUSUMU CO LTD | compliant | EAR99 |