Parametric results for: RS01A412R0FE12 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: rs01a412r0fe12
Select parts from the table below to compare.
Compare
Compare
RS01A412R0FE12
Vishay Intertechnologies
Check for Price Yes Active 412 Ω 1 % 1 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 20.2978 V e3 250 °C -65 °C Welded 2 TUBULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 508 µm 38.1 mm 2.39 mm 10.31 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
RS01A412R0FE12
Vishay Dale
Check for Price Yes Yes Active 412 Ω 1 % 1 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 20.2978 V e3 250 °C -65 °C Welded 2 TUBULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 508 µm 38.1 mm 2.39 mm 10.31 mm Axial, Compliant EAR99 8533.21.00.80