Parametric results for: RS2-R under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 1,594 results

All Filters
|
-
-
-
-
-
-
-
Manufacturer Part Number: rs2r
Select parts from the table below to compare.
Compare
Compare
2RS2R-18-G
Adam Technologies Inc
$1.3309 Buy Yes Active 18 2 2 mm 2 20 mΩ 1 A FEMALE BOARD POLYETHYLENE AU ON NI RIGHT ANGLE BOARD CONNECTOR NO 5 GΩ POLARIZED HOUSING e4 UL 94V-0 -40 °C 105 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm FLASH inch SOLDER 0.191 inch 0.283 inch 0.711 inch 0.118 inch Compliant EAR99 8536.69.40.40
2RS2R-08-G
Adam Technologies Inc
$1.3546 Buy Yes Active 8 2 2 mm 2 20 mΩ 1 A FEMALE BOARD POLYETHYLENE AU ON NI RIGHT ANGLE BOARD CONNECTOR NO 5 GΩ POLARIZED HOUSING e4 UL 94V-0 -40 °C 105 °C RECEPTACLE GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm FLASH inch SOLDER 0.191 inch 0.283 inch 0.316 inch 0.118 inch EAR99 8536.69.40.40
2RS2R-06-G
Adam Technologies Inc
$1.3791 Buy Yes Active 6 2 2 mm 2 20 mΩ 1 A FEMALE BOARD POLYETHYLENE AU ON NI RIGHT ANGLE BOARD CONNECTOR NO 5 GΩ POLARIZED HOUSING e4 UL 94V-0 -40 °C 105 °C RECEPTACLE GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm FLASH inch SOLDER 0.191 inch 0.283 inch 0.237 inch 0.118 inch EAR99 8536.69.40.40
2RS2R-10-G
Adam Technologies Inc
$1.4013 Buy Yes Active 10 2 2 mm 2 20 mΩ 1 A FEMALE BOARD POLYETHYLENE AU ON NI RIGHT ANGLE BOARD CONNECTOR NO 5 GΩ POLARIZED HOUSING e4 UL 94V-0 -40 °C 105 °C RECEPTACLE GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm FLASH inch SOLDER 0.191 inch 0.283 inch 0.395 inch 0.118 inch Compliant EAR99 8536.69.40.40
2RS2R-12-G
Adam Technologies Inc
$1.6341 Buy Yes Active 12 2 2 mm 2 20 mΩ 1 A FEMALE BOARD POLYETHYLENE AU ON NI RIGHT ANGLE BOARD CONNECTOR NO 5 GΩ POLARIZED HOUSING e4 UL 94V-0 -40 °C 105 °C RECEPTACLE GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm FLASH inch SOLDER 0.191 inch 0.283 inch 0.474 inch 0.118 inch Compliant EAR99 8536.69.40.40
2RS2R-20-G
Adam Technologies Inc
$2.2858 Buy Yes Active 20 2 2 mm 2 20 mΩ 1 A FEMALE BOARD POLYETHYLENE AU ON NI RIGHT ANGLE BOARD CONNECTOR NO 5 GΩ POLARIZED HOUSING e4 UL 94V-0 -40 °C 105 °C RECEPTACLE GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm FLASH inch SOLDER 0.191 inch 0.283 inch 0.79 inch 0.118 inch Compliant EAR99 8536.69.40.40
2RS2R64G30
Adam Technologies Inc
Check for Price Buy Obsolete 64 2 2.0066 mm 2 20 mΩ 3 A FEMALE BOARD GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE AU ON NI RIGHT ANGLE BOARD CONNECTOR 650VDC V NO 1.39 N 1 GΩ .7784 N e4 UL, CSA 94V-0 -65 °C 125 °C RECEPTACLE GOLD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch SOLDER 0.177 inch 0.283 inch 2.528 inch 0.12 inch EAR99 8536.69.40.40
2RS2R64G
Methode Electronics Inc
Check for Price Buy Obsolete 64 2 2.0066 mm 2 20 mΩ 3 A FEMALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI RIGHT ANGLE BOARD CONNECTOR 650VDC V 1.39 N 1 GΩ .7784 N UL, CSA -65 °C 125 °C PLUG GOLD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch ONE RECTANGULAR 2.0066 mm 5u inch SOLDER 0.177 inch 0.283 inch 2.528 inch 0.12 inch EAR99 8536.69.40.40
RS2R-66-T
Adam Technologies Inc
Check for Price Buy Obsolete 66 2 2.54 mm 2 20 mΩ 3 A FEMALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE SN ON CU RIGHT ANGLE BOARD CONNECTOR ROHS COMPLIANT 1000VAC V NO 1.668 N 5 GΩ .556 N UL, CSA -40 °C 105 °C RECEPTACLE TIN OVER COPPER PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm SOLDER 0.197 inch 0.163 inch 3.3 inch 0.114 inch Compliant EAR99 8536.69.40.40
2RS2R-06-T
Adam Technologies Inc
Check for Price Buy Yes Active 6 2 2.0066 mm 2 20 mΩ 1 A FEMALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE SN ON CU RIGHT ANGLE BOARD CONNECTOR 1000VAC V NO 1.39 N 5 GΩ POLARIZED HOUSING .7784 N UL, CSA -40 °C 105 °C RECEPTACLE Tin (Sn) - Copper (Cu) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE RECTANGULAR 2.0066 mm SOLDER 0.191 inch 0.283 inch 0.237 inch 0.118 inch EAR99 8536.69.40.40