Parametric results for: RSC13DREF under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: rsc13dref
Select parts from the table below to compare.
Compare
Compare
RSC13DREF
Sullins Connector Solutions
Check for Price Yes Yes Active 26 2 10 mΩ 3 A GLASS FILLED POLYPHENYLENE SULFIDE NOT SPECIFIED CARD EDGE CONNECTOR NONE 600VDC V NO 4.448 N 5 GΩ .278 N e4 UL, CSA -65 °C 220 °C PREASSEM CONN Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE GREEN 0.1 inch NO HOLE .112-.124 FLOATING BOBBIN ONE 10u inch 0.33 inch 0.431 inch 2.175 inch 0.225 inch EAR99 8536.69.40.40
RSC13DREF-S734
Sullins Connector Solutions
Check for Price Yes Active 26 2 3 A POLYPHENYLENE SULFIDE NOT SPECIFIED CARD EDGE CONNECTOR NO 26 AWG 26 AWG e4 UL -65 °C 150 °C GOLD OVER NICKEL NOT SPECIFIED RECTANGULAR BELLOWED TYPE 0.1 inch NO HOLE .112-.124 LOCKING ONE 10u inch 0.33 inch 0.431 inch 2.175 inch 0.225 inch EAR99 8536.69.40.40
RSC13DREF-S13
Sullins Connector Solutions
Check for Price Yes Active 26 2 3 A POLYPHENYLENE SULFIDE AU ON NI CARD EDGE CONNECTOR NO 26 AWG 26 AWG e4 UL -65 °C 150 °C Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE 0.1 inch NO HOLE .112-.124 LOCKING ONE 10u inch 0.33 inch 0.431 inch 2.175 inch 0.225 inch EAR99 8536.69.40.40