Parametric results for: RSF1AP-R200-FT under Metal Oxide Film Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: rsf1ap-r200-ft
Select parts from the table below to compare.
Compare
Compare
RSF1AP-R200-FTQ
RCD Components Inc
Check for Price No Active 200 mΩ 1 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL OXIDE FILM NO 300 V e0 235 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR Tin/Lead (Sn/Pb) WIRE 650 µm 3.4 mm 9 mm Compliant EAR99 8533.21.00.90
RSF1AP-R200-FT
RCD Components Inc
Check for Price Active 200 mΩ 1 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL OXIDE FILM NO 300 V 235 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR WIRE 650 µm 3.4 mm 9 mm Compliant EAR99 8533.21.00.90
RSF1AP-R200-FTW
RCD Components Inc
Check for Price Yes Active 200 mΩ 1 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL OXIDE FILM NO 300 V e3 235 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR Matte Tin (Sn) WIRE 650 µm 3.4 mm 9 mm Compliant EAR99 8533.21.00.90