Parametric results for: RSF1FB412R under Metal Oxide Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: rsf1fb412r
Select parts from the table below to compare.
Compare
Compare
RSF1FB412R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 412 Ω 1 % 1 W THROUGH HOLE MOUNT Axial FIXED RESISTOR METAL OXIDE FILM FLAMEPROOF 70 °C NO 350 V 235 °C -55 °C Tubular 2 BULK MATTE TIN WIRE 800 µm 28 mm 4.5 mm 11 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.90
PRSF1FB412R
SEI Stackpole Electronics Inc
Check for Price Yes Active 412 Ω 1 % 1 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FLAME PROOF 70 °C NO 350 V e3 235 °C -55 °C Tubular 2 BULK Matte Tin (Sn) WIRE 800 µm 28 mm 4.5 mm 11 mm CHIP Compliant EAR99 8533.21.00.90