Filter Your Search
1 - 2 of 2 results
|
|
PRSF3JB300R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 300 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 800 V | e3 | 235 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 800 µm | 35 mm | 6 mm | 17.5 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | |||
|
|
RSF3JB300R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 300 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL OXIDE FILM | FLAMEPROOF | 70 °C | NO | 800 V | 235 °C | -55 °C | Tubular | 2 | BULK | MATTE TIN | WIRE | 800 µm | 35 mm | 6 mm | 17.5 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 |