Filter Your Search
1 - 1 of 1 results
|
|
RSF3JB30R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 30 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL OXIDE FILM | FLAMEPROOF | 70 °C | NO | 800 V | 235 °C | -55 °C | Tubular | 2 | BULK | MATTE TIN | WIRE | 800 µm | 35 mm | 6 mm | 17.5 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 |