Parametric results for: RSF3JB330R under Metal Oxide Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: rsf3jb330r
Select parts from the table below to compare.
Compare
Compare
PRSF3JB330R
SEI Stackpole Electronics Inc
Check for Price Yes Active 330 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 800 V e3 235 °C -55 °C Tubular 2 BULK Matte Tin (Sn) WIRE 800 µm 35 mm 6 mm 17.5 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
RSF3JB330R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 330 Ω 5 % 3 W THROUGH HOLE MOUNT Axial FIXED RESISTOR METAL OXIDE FILM FLAMEPROOF 70 °C NO 800 V 235 °C -55 °C Tubular 2 BULK MATTE TIN WIRE 800 µm 35 mm 6 mm 17.5 mm AXIAL LEADED Compliant EAR99 8533.21.00.90