Filter Your Search
1 - 1 of 1 results
|
|
RSPF3JB120R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 120 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | -200,350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 800 µm | 35 mm | 5.5 mm | 15 mm | SMT, | Compliant | EAR99 | 8533.21.00.90 |