Parametric results for: RT0603BRC07412R under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
-
Manufacturer Part Number: rt0603brc07412r
Select parts from the table below to compare.
Compare
Compare
RT0603BRC07412RL
YAGEO Corporation
Check for Price Yes Yes Active 412 Ω 0.1 % 100 mW 0603 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm CHIP Compliant EAR99 8533.21.00.30
RT0603BRC07412R
YAGEO Corporation
Check for Price Yes Yes Obsolete 412 Ω 0.1 % 100 mW 0603 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, LASER TRIMMABLE 125 °C YES 75 V e3 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm CHIP, ROHS COMPLIANT Compliant EAR99 8533.21.00.30