Filter Your Search
1 - 1 of 1 results
|
|
RT13KB150
TA-I Technology Co Ltd
|
Check for Price | Yes | Active | 15 Ω | 10 % | 333.3 mW | 1210 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.1 mm | 2.55 mm | Compliant | EAR99 | 8533.21.00.30 |