Filter Your Search
1 - 1 of 1 results
|
|
RT9184A-3ZGS
Richtek Technology Corp
|
Check for Price | Yes | Active | 5.5 V | 2.8 V | 1.3 V | 600 mV | 500 mA | 4.5 V | 500 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 0.03 % | 1 | 1.339 V | 1.287 V | 4.539 V | 4.455 V | CMOS | R-PDSO-G8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.753 mm | SOP-8 | EAR99 | 8542.39.00.60 | Fixed,Positive,Multiple Output,Ldo |