Filter Your Search
1 - 1 of 1 results
|
|
RTAN0603FKC412R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 412 Ω | 1 % | 150 mW | 0603 | SURFACE MOUNT | SMT | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 85 °C | YES | 75 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | CHIP | Compliant | EAR99 | 8533.21.00.30 |