Filter Your Search
1 - 1 of 1 results
|
|
RTAN1206BTT412R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 412 Ω | 0.1 % | 400 mW | 1206 | SURFACE MOUNT | SMT | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 85 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.1 mm | 1.6 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |