Filter Your Search
1 - 1 of 1 results
|
|
RU73O2H412RATE
TE Connectivity
|
Check for Price | Active | 412 Ω | 0.05 % | 250 mW | 2010 | SURFACE MOUNT | SMT | 3 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 150 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 550 µm | 4.9 mm | 2.4 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 |