Parametric results for: RVC1663R4GTP under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: rvc1663r4gtp
Select parts from the table below to compare.
Compare
Compare
RVC16-63R4GTP
Kamaya Inc
Check for Price Yes Yes Active 63.4 Ω 2 % 100 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, Paper, 7 Inch Tin (Sn) WRAPAROUND 450 µm 1.6 mm 800 µm CHIP Compliant EAR99 8533.21.00.30