Parametric results for: RVC2512FT412R under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: rvc2512ft412r
Select parts from the table below to compare.
Compare
Compare
RVC2512FT412R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 412 Ω 1 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 3 kV e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.35 mm 3.2 mm CHIP, ROHS COMPLIANT Compliant EAR99 8533.21.00.30