Filter Your Search
1 - 3 of 3 results
|
|
RW2-1R3-JBQ
RCD Components Inc
|
Check for Price Buy | No | No | Active | 1.3 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 100 V | e0 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 710 µm | 30 mm | 4.6 mm | 12.7 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
RW2-1R3-JB
RCD Components Inc
|
Check for Price Buy | Active | 1.3 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 100 V | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | WIRE | 710 µm | 30 mm | 4.6 mm | 12.7 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | ||||||
|
|
RW2-1R3-JBW
RCD Components Inc
|
Check for Price Buy | Yes | Yes | Active | 1.3 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 100 V | e3 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 710 µm | 30 mm | 4.6 mm | 12.7 mm | AXIAL LEADED, ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.80 |