Filter Your Search
1 - 2 of 2 results
|
|
RW2-1R3-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 1.3 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 100 V | e3 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 710 µm | 30 mm | 4.6 mm | 12.7 mm | AXIAL LEADED, ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.80 | |||
|
|
RW21R3JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 1.3 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | FIXED RESISTOR | WIRE WOUND | RW | NO | 100 V | e3 | 275 °C | -55 °C | TUBULAR PACKAGE | BULK | MATTE TIN | WIRE | , | Compliant |