Filter Your Search
1 - 3 of 3 results
|
|
RW3-R036-JBQ
RCD Components Inc
|
Check for Price | No | Active | 36 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 600 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 140 V | e0 | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 30 mm | 5.6 mm | 16.2 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
RW3-R036-JB
RCD Components Inc
|
Check for Price | Active | 36 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 600 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 140 V | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 800 µm | 30 mm | 5.6 mm | 16.2 mm | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
RW3-R036-JBW
RCD Components Inc
|
Check for Price | Yes | Active | 36 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 600 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 140 V | e3 | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 800 µm | 30 mm | 5.6 mm | 16.2 mm | Compliant | EAR99 | 8533.21.00.80 |