Parametric results for: RW3-R56-JB under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: rw3r56jb
Select parts from the table below to compare.
Compare
Compare
RW3-R56-JBQ
RCD Components Inc
Check for Price No Active 560 mΩ 5 % 3 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND NO 140 V e0 275 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 800 µm 30 mm 5.6 mm 16.2 mm Compliant EAR99 8533.21.00.80
RW3-R56-JBW
RCD Components Inc
Check for Price Yes Active 560 mΩ 5 % 3 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND NO 140 V e3 275 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Matte Tin (Sn) WIRE 800 µm 30 mm 5.6 mm 16.2 mm Compliant EAR99 8533.21.00.80
RW3-R56-JB
RCD Components Inc
Check for Price Active 560 mΩ 5 % 3 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND NO 140 V 275 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk WIRE 800 µm 30 mm 5.6 mm 16.2 mm Compliant EAR99 8533.21.00.80