Parametric results for: RW3-R75-JB under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: rw3r75jb
Select parts from the table below to compare.
Compare
Compare
RW3-R75-JBW
RCD Components Inc
Check for Price Yes Active 750 mΩ 5 % 3 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND NO 140 V e3 275 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Matte Tin (Sn) WIRE 800 µm 30 mm 5.6 mm 16.2 mm Compliant EAR99 8533.21.00.80
RW3-R75-JB
RCD Components Inc
Check for Price Active 750 mΩ 5 % 3 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND NO 140 V 275 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk WIRE 800 µm 30 mm 5.6 mm 16.2 mm Compliant EAR99 8533.21.00.80