Filter Your Search
1 - 5 of 5 results
|
450KXW68MEFC16X35
Rubycon Corporation
|
Check for Price | Yes | Yes | Obsolete | 68 µF | 450 V | 490 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 524.8 µA | 0.2 | 105 °C | -25 °C | 2 | Radial | NO | Tin (Sn) | 7.5 mm | WIRE | 16 mm | 35 mm | , | Compliant | EAR99 | 8532.22.00.20 | |||
|
|
50MH73R3MEFCT54X7
Rubycon Corporation
|
Check for Price | Yes | Obsolete | 3.3 µF | 50 V | 24 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | Tin (Sn) | 2.5 mm | 4 mm | 7 mm | , | Compliant | EAR99 | 8532.22.00.20 | ||||||||
|
50MH722MEFCT56.3X7
Rubycon Corporation
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 50 V | 60 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | Tin (Sn) | 2.5 mm | 6.3 mm | 7 mm | , | Compliant | EAR99 | 8532.22.00.20 | |||||||
|
50MH722MEFCTZ6.3X7
Rubycon Corporation
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 50 V | 60 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | Tin (Sn) | 5 mm | 6.3 mm | 7 mm | , | Compliant | EAR99 | 8532.22.00.20 | |||||||
|
|
50MH72R2MEFCTZ4X7
Rubycon Corporation
|
Check for Price | Yes | Obsolete | 2.2 µF | 50 V | 19 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | Tin (Sn) | 5 mm | 4 mm | 7 mm | , | Compliant | EAR99 | 8532.22.00.20 |