Filter Your Search
1 - 10 of 2,598 results
|
|
S252B471K502CT
Walsin Technology Corporation
|
$0.1360 Buy | Yes | Active Unconfirmed | 2211 | SURFACE MOUNT | SMT | 15% ppm/°C | SAFETY CLASS X1/Y2 | 250 V | YES | e3 | IEC60384-14; TUV; UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | , 2211 | Compliant | EAR99 | 8532.24.00.20 | 470 pF | CERAMIC CAPACITOR | CERAMIC | 2 mm | 5.7 mm | Yes | 10 % | 10 % | X7R | 2.8 mm | |||||||||||||
|
|
S252B102K502CT
Walsin Technology Corporation
|
$0.1610 Buy | Yes | Active Unconfirmed | 2211 | SURFACE MOUNT | SMT | 15% ppm/°C | SAFETY CLASS X1/Y2 | 250 V | YES | e3 | IEC60384-14; TUV; UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | CHIP | Compliant | EAR99 | 8532.24.00.20 | 1 nF | CERAMIC CAPACITOR | CERAMIC | 2.5 mm | 5.7 mm | Yes | 10 % | 10 % | X7R | 2.8 mm | |||||||||||||
|
|
S252N330J602CT
Walsin Technology Corporation
|
$0.2130 Buy | Active Unconfirmed | 2211 | SURFACE MOUNT | SMT | 30ppm/Cel ppm/°C | SAFETY CLASS X1/Y2 | 250 V | YES | e3 | IEC60384-14; TUV; UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | , 2211 | Compliant | EAR99 | 8532.24.00.20 | 33 pF | CERAMIC CAPACITOR | CERAMIC | 2 mm | 5.7 mm | Yes | 5 % | 5 % | C0G | 2.8 mm | ||||||||||||||
|
|
S252B152K502CT
Walsin Technology Corporation
|
$0.2580 Buy | Yes | Active Unconfirmed | 2211 | SURFACE MOUNT | SMT | 15% ppm/°C | SAFETY CLASS X1/Y2 | 250 V | YES | e3 | IEC60384-14; TUV; UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | , 2211 | Compliant | EAR99 | 8532.24.00.20 | 1.5 nF | CERAMIC CAPACITOR | CERAMIC | 2.5 mm | 5.7 mm | Yes | 10 % | 10 % | X7R | 2.8 mm | |||||||||||||
|
|
S252B222K502CT
Walsin Technology Corporation
|
$0.3790 Buy | Yes | Active Unconfirmed | 2211 | SURFACE MOUNT | SMT | 15% ppm/°C | SAFETY CLASS X1/Y2 | 250 V | YES | e3 | IEC60384-14; TUV; UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | CHIP | Compliant | EAR99 | 8532.24.00.20 | 2.2 nF | CERAMIC CAPACITOR | CERAMIC | 2.5 mm | 5.7 mm | Yes | 10 % | 10 % | X7R | 2.8 mm | |||||||||||||
|
|
PWR163S-25-27R0FE
Bourns Inc
|
$1.0000 Buy | Yes | Active | 27 Ω | 1 % | 25 W | 3232 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | YES | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin (Sn) | GULL WING | 2.79 mm | 8.22 mm | 8.13 mm | Compliant | EAR99 | 8533.29.00.00 | ||||||||||||||||
|
|
PWR163S-25-20R0F
Bourns Inc
|
$1.8746 Buy | Yes | Active | 20 Ω | 1 % | 25 W | 3232 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | YES | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TUBE | Tin (Sn) | GULL WING | 2.79 mm | 8.22 mm | 8.13 mm | Compliant | EAR99 | 8533.29.00.00 | ||||||||||||||||
|
|
PWR163S-25-2R50FE
Bourns Inc
|
$2.6982 Buy | Yes | Active | 2.5 Ω | 1 % | 25 W | 3232 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | YES | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin (Sn) | GULL WING | 2.79 mm | 8.22 mm | 8.13 mm | Compliant | EAR99 | 8533.29.00.00 | ||||||||||||||||
|
|
PWR163S-25-2R00FE
Bourns Inc
|
$2.7413 Buy | Yes | Active | 2 Ω | 1 % | 25 W | 3232 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | YES | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin (Sn) | GULL WING | 2.79 mm | 8.22 mm | 8.13 mm | Compliant | EAR99 | 8533.29.00.00 | ||||||||||||||||
|
|
PWR163S-25-2R50J
Bourns Inc
|
$2.8529 Buy | Yes | Active | 2.5 Ω | 5 % | 25 W | 3232 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | YES | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TUBE | Tin (Sn) | GULL WING | 2.79 mm | 8.22 mm | 8.13 mm | Compliant | EAR99 | 8533.29.00.00 |